1986371-9 | TE Connectivity
PCB terminal, 9 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1986371-9
Order No.: 71P4022
EAN: 4099891628482
MPN:
1986371-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Terminal, 1986371-9, TE Connectivity
The 1986371-9 allows additional configurations of wire access angles to be applied to standard header. This product mates with industry standard headers on the same centerline spacing.
Features
- End to end stackable without loss of centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial Control
- HVAC Controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 10.35 mm | |
| Height | 12.6 mm | |
| Connection | cage clamp | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |