1986371-5 | TE Connectivity
PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1986371-5
Order No.: 71P4018
EAN: 4099891628451
MPN:
1986371-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Available in 12 Days: 1,749 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.3788 €
25 pcs.
5.0218 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1986371-5, TE Connectivity
The 1986371-5 allows additional configurations of wire access angles to be applied to standard header. This product mates with industry standard headers on the same centerline spacing.
Features
- End to end stackable without loss of centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial Control
- HVAC Controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 10.35 mm | |
| Height | 12.6 mm | |
| Connection | cage clamp | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |