1986242-3 | TE Connectivity
PCB terminal, 3 pole, pitch 15 mm, AWG 20-1, 125 A, cage clamp, green, 1986242-3
Order No.: 71P4004
EAN: 4099891628338
MPN:
1986242-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Available in 12 Days: 5,169 pcs. - if ordered today
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.4807 €
10 pcs.
17.2907 €
25 pcs.
15.7675 €
*incl. VAT plus shipping costs
Subject to prior sale
High power terminal block, 1986242-3, TE Connectivity
The 1986242-3 is a high power terminal block, with one piece design, Printed circuit board mount block on 15.0mm pin spacing, rated for up to 125 amps. Instances where very high current must be brought on the PCB. Including both field and factory wiring applications.
Features
- Screw terminal
- Side wire entry
- Molded to size
Applications
- Power supplies
- Variable frequency drives
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 15 mm | |
| Cable cross-section | 0.5-41 mm² | |
| AWG cross-section | AWG 20-1 | |
| Contact distance | RM 3.8/12.5 | |
| Rated current | 125 A | |
| Rated voltage | 600 V | |
| Width | 31 mm | |
| Height | 39 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |