1776266-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, green, 1776266-8
Order No.: 71P3464
MPN:
1776266-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 12 Days: 2,663 pcs. - if ordered today
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5347 €
200 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776266-8, TE Connectivity
The 1776266-8 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.3-2 mm² | |
| AWG cross-section | AWG 22-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 7.5 mm | |
| Height | 10 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |