1776263-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5 mm, AWG 24-16, 10 A, screw connection, blue, 1776263-6
Order No.: 71P3459
EAN: 4099891628093
MPN:
1776263-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available in 12 Days: 3,887 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
80 pcs.
2.4990 €
200 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776263-6, TE Connectivity
The 1776263-6 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-1.4 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 13.6 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |