1776260-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5.08 mm, AWG 22-14, 10 A, push-in spring connection, green, 1776260-6
Order No.: 71P3451
EAN: 4099891628048
MPN:
1776260-6
Unit Price (€ / pc.)
5.3788 € *
Available in 5 Days: 4,195 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9504 €
50 pcs.
4.4506 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776260-6, TE Connectivity
The 1776260-6 offers a fast way to complete wire connections. The lever is fully integrated into the body of the terminal block, which means no special tools are required. No special tool required, levers can be easily actuated with a finger or a screwdriver.
Features
- Screwless saves time when installing wires
Technical specifications
Colour | green | |
AWG cross-section | AWG 22-14 | |
Rated current | 10 A | |
Grid | 5.08 mm | |
Width | 10.4 mm | |
Height | 14.1 mm | |
Contact distance | RM 7.62 | |
Cable cross-section | 0.3-2 mm² | |
Pin number | 6 pole | |
Connection | push-in spring connection | |
Rated voltage | 300 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |