1776252-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1776252-3
Order No.: 71P3446
EAN: 4099891627997
MPN:
1776252-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 2,104 pcs. - if ordered today
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3090 €
2000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776252-3, TE Connectivity
The 1776252-3 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.3-2 mm² | |
| AWG cross-section | AWG 22-14 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 12.5 mm | |
| Height | 12 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |