1776148-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, 15 A, pin, black, 1776148-3
Order No.: 71P3438
EAN: 4099891627959
MPN:
1776148-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9992 €
300 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776148-3, TE Connectivity
The 1776148-3 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 8.65 mm | |
| Height | 12 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |