1776038-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1776038-4

Order No.: 71P3421
EAN: 4099891627867
MPN:
1776038-4
1776038-4 TE Connectivity PCB Terminal Blocks Image 1
1776038-4 TE Connectivity PCB Terminal Blocks Image 2
1776038-4 TE Connectivity PCB Terminal Blocks Image 3
1776038-4 TE Connectivity PCB Terminal Blocks Image 4
1776038-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available in 12 Days: 435 pcs. - if ordered today
Total Price:
192.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2852 €

PCB Terminal, 1776038-4, TE Connectivity

The 1776038-4 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5.08 mm
Cable cross-section 0.05-2 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Width 8.65 mm
Height 12 mm
Connection pin
Assembly THT
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes