1776038-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1776038-2

Order No.: 38P7458
EAN: 4099891039264
MPN:
1776038-2
1776038-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.19 €

PCB terminal block, 1776038-2, TE Connectivity

Header Type: Shrouded, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 2, Number of Rows: 1, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 15 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: High Temperature Polyamide, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.2 mm, Wire Size: 30 – 12 AWG, Wire Size: .05 – 2 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Colour black
AWG cross-section AWG 30-12
Rated current 15 A
Grid 5.08 mm
Cable cross-section 0.05-2.0 mm²
Pin number 2 pole
Connection pin
Rated voltage 300 V
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes