1546931-5 | TE Connectivity
PCB terminal, 5 pole, pitch 5 mm, 12 A, pin, black, 1546931-5
Order No.: 71P2357
MPN:
1546931-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1546931-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 5 Position, 5 mm Centerline, 1 Row, 12 A, Printed circuit board, Power & Signal, Board mount.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 2.8 mm | |
| Height | 12.5 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |