1546865-4 | TE Connectivity
PCB terminal, 4 pole, AWG 22 to 12, 20 A, screw connection, black, 1546865-4
Order No.: 71P2353
EAN: 4099891627829
MPN:
1546865-4
Unit Price (€ / pc.)
5.3550 € *
Available in 5 Days: 345 pcs. - if ordered today
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9266 €
50 pcs.
4.4387 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Marking strip, 1546865-4, TE Connectivity
Barrier strip, Tri-Barrier, Solder turret, Wire-to-Panel, 4 Position, 9.53 mm Centerline, 1 Row, 300 V, 22-12 AWG Wire size.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 22 to 12 | |
Rated current | 20 A | |
Width | 16 mm | |
Cable cross-section | 0.326-3.31 mm² | |
Pin number | 4 pole | |
Connection | screw connection |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |