1546833-2 | TE Connectivity
PCB terminal, 2 pole, AWG 22 to 14, 15 A, screw connection, black, 1546833-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 12 Days: 2,999 pcs. - if ordered today
PCB terminal, 1546833-2, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 2 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Cable cross-section | 0.3-2.0 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated current | 15 A | |
| Width | 16.51 mm | |
| Height | 7.49 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |