1546734-6 | TE Connectivity
PCB terminal, 6 pole, AWG 22 to 12, 20 A, screw connection, black, 1546734-6
Unit Price (€ / pc.)
10.4601 € *
Available in 5 Days: 742 pcs. - if ordered today
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.6271 €
50 pcs.
8.6632 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1546734-6, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 6 Position, 8.26 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 22 to 12 | |
Rated current | 20 A | |
Width | 15.87 mm | |
Height | 23.24 mm | |
Cable cross-section | 0.326-3.31 mm² | |
Pin number | 6 pole | |
Connection | screw connection |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |