1546670-4 | TE Connectivity
PCB terminal, 4 pole, pitch 11.1 mm, AWG 22-14, 25 A, screw connection, black, 1546670-4
Order No.: 37P8435
EAN: 4099891039240
MPN:
1546670-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1546670-4, TE
Barrier strip, Dual barrier, quick connect, Wire-to-Wire, 4 position, 11.1 mm centerline, 2 row, 300 V, 22 – 14 AWG wire size.
Features
- Closed bottom design allows for mounting direct to sheet metal panel
- Molded to length
- UL Flammability rating: UL 94V-0
Applications
- Industrial control
- Test equipments
- HVAC
- Power supplies
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 11.1 mm | |
| Cable cross-section | 0.3-2.0 mm² | |
| AWG cross-section | AWG 22-14 | |
| Rated current | 25 A | |
| Rated voltage | 300 V | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |