1546551-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.5 mm, AWG 28-16, 12 A, screw connection, green, 1546551-4

Order No.: 38P7476
EAN: 4099891039448
MPN:
1546551-4
1546551-4 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
721.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.2019 €

PCB terminal block, 1546551-4, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 4, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 12 A, Voltage Rating: 300 VAC, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 12 A, Screw Flange: With, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 3.5 mm, PCB Tail Length: 3.5 mm, Wire Size: 28 – 16 AWG, Wire Size: .08 – 1.4 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Cable cross-section 0.8-1.4 mm²
AWG cross-section AWG 28-16
Rated current 12 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No