1546551-3 | TE Connectivity

PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-16, 12 A, cage clamp, green, 1546551-3

Order No.: 71P2334
MPN:
1546551-3
1546551-3 TE Connectivity PCB Terminal Blocks Image 1
1546551-3 TE Connectivity PCB Terminal Blocks Image 2
1546551-3 TE Connectivity PCB Terminal Blocks Image 3
1546551-3 TE Connectivity PCB Terminal Blocks Image 4
1546551-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Available in 12 Days: 535 pcs. - if ordered today
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.2257 €

PCB Terminal, 1546551-3, TE Connectivity

The 1546551-3 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.5 mm
Cable cross-section 0.08-1.4 mm²
AWG cross-section AWG 28-16
Rated current 12 A
Rated voltage 300 V
Width 7.3 mm
Height 8.5 mm
Connection cage clamp
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes