1546551-2 | TE Connectivity

PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-16, 12 A, solder connection, green, 1546551-2

Order No.: 59F880
MPN:
1546551-2
1546551-2 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1546551-2, TE Connectivity

2 Position PCB Terminal Block, Header, Wire-to-Board, 3.5 mm Centerline, 1 Row, 90° Wire Entry Angle, 28 - 16 AWG, 0.08 - 1.4 mm² Wire.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.5 mm
Cable cross-section 0.08-1.4 mm²
AWG cross-section AWG 28-16
Rated current 12 A
Rated voltage 300 V
Width 7 mm
Height 8.5 mm
Depth 7.3 mm
Connection solder connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No