1546307-5 | TE Connectivity
PCB terminal, 5 pole, AWG 22 to 12, 20 A, screw connection, black, 1546307-5
Order No.: 71P2330
EAN: 4099891627683
MPN:
1546307-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 12 Days: 5,314 pcs. - if ordered today
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
75 pcs.
2.7370 €
200 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual-Barrier strip, 1546307-5, TE Connectivity
The 1546307-5 is a double-row, Dual barrier strip for wire-to-wire applications. This product allows end users to complete the wiring to a separate screw without disturbing the factory wiring.
Features
- Increased current-carrying capability
- Closed bottom design allows for mounting direct to sheet metal panel
- Molded to length
- RoHS Compliant
Applications
- Industrial control
- HVAC
- Power Supplies
- Traffic Signals
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 20 A | |
| Width | 21.8 mm | |
| Height | 13 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |