1546306-8 | TE Connectivity

PCB terminal, 8 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-8

Order No.: 37P8434
EAN: 4099891039233
MPN:
1546306-8
1546306-8 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Available in 12 Days: 4,400 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2130 €
25 pcs.
2.9988 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1546306-8, TE

Barrier strip, Dual barrier, Non-feed through, Wire-to-Wire, 8 position, 9.53 mm centerline, 2 row, 300 V, 22 – 12 AWG wire size.

Features

  • Closed bottom design allows for mounting direct to sheet metal panel
  • Molded to length
  • UL Flammability rating: UL 94V-0

Applications

  • Industrial control
  • Test equipments
  • HVAC
  • Power supplies
  • Telecom
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 9.53 mm
Cable cross-section 0.3-3.0 mm²
AWG cross-section AWG 22-12
Rated current 20 A
Rated voltage 300 V
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes