1546216-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-16, 13.5 A, cage clamp, gray, 1546216-3
Order No.: 71P2326
EAN: 4099891627669
MPN:
1546216-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 1,166 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1546216-3, TE Connectivity
The 1546216-3 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-1.4 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 13.5 A | |
| Rated voltage | 300 V | |
| Width | 8.2 mm | |
| Height | 10 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |