1546216-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 30-16, 13.5 A, solder connection, gray, 1546216-2
Order No.: 59F879
MPN:
1546216-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1546216-2, TE Connectivity
2 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 16 AWG, 0.05 - 1.4 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-1.4 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 13.5 A | |
| Rated voltage | 300 V | |
| Width | 10 mm | |
| Height | 10 mm | |
| Depth | 8.2 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |