1546215-2 | TE Connectivity
PCB terminal, 2 pole, pitch 2.54 mm, AWG 30-16, 10 A, cage clamp, gray, 1546215-2
Order No.: 71P2325
MPN:
1546215-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7608 €
25 pcs.
2.5823 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1546215-2, TE Connectivity
The 1546215-2 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.05-1.4 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 10 A | |
| Rated voltage | 150 V | |
| Width | 6.5 mm | |
| Height | 10 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |