1546119-9 | TE Connectivity
PCB terminal, 5 pole, AWG 30 to 16, 10 A, screw connection, black, 1546119-9
Unit Price (€ / pc.)
3.7485 € *
Available in 5 Days: 1,475 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4391 €
50 pcs.
3.0940 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1546119-9, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 5 Position, 6.35 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 30 to 16 | |
Rated current | 10 A | |
Width | 14.98 mm | |
Height | 13.46 mm | |
Cable cross-section | 0.05-1.4 mm² | |
Pin number | 5 pole | |
Connection | screw connection |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |