1546074-5 | TE Connectivity
PCB terminal, 5 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1546074-5
Order No.: 71P2305
EAN: 4099891627515
MPN:
1546074-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8679 €
25 pcs.
2.6775 €
50 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1546074-5, TE Connectivity
The 1546074-5 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 12.5 mm | |
| Height | 15 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |