1546019-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 30-14, 15 A, pin, black, 1546019-4
Order No.: 71P2299
MPN:
1546019-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1546019-4, TE Connectivity
The 1546019-4 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 2.8 mm | |
| Height | 12.5 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |