1546018-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, AWG 30-12, 12 A, cage clamp, black, 1546018-8
Order No.: 71P2296
EAN: 4099891627447
MPN:
1546018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Available in 12 Days: 1,210 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5093 €
10 pcs.
6.0809 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1546018-8, TE Connectivity
The 1546018-8 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 13.9 mm | |
| Height | 11.5 mm | |
| Connection | cage clamp | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |