1437416-2 | TE Connectivity
PCB terminal, 2 pole, AWG 12, 20 A, screw connection, black, 1437416-2
Order No.: 71P2115
EAN: 4099891627379
MPN:
1437416-2
Unit Price (€ / pc.)
1.9159 € *
Available in 5 Days: 865 pcs. - if ordered today
Marking strip, 1437416-2, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 2 Position, 11.1 mm Centerline, 1 Row, 600 V, 12 AWG Wire size.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Cable cross-section | 3.0 mm² | |
| Rated current | 20 A | |
| Height | 21.08 mm | |
| Pin number | 2 pole | |
| AWG cross-section | AWG 12 | |
| Connection | screw connection | |
| Width | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |