1-284516-0 | TE Connectivity
PCB terminal, 10 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 1-284516-0
Order No.: 71P1813
EAN: 4099891627324
MPN:
1-284516-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Available in 12 Days: 526 pcs. - if ordered today
PCB Terminal, 1-284516-0, TE Connectivity
The 1-284516-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 200 V | |
| Width | 7.25 mm | |
| Height | 9.2 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |