1-2834019-3 | TE Connectivity

PCB terminal, 3 pole, pitch 3.5 mm, AWG 20-16, 6 A, green, 1-2834019-3

Order No.: 39P9488
EAN: 4099891039615
MPN:
1-2834019-3
1-2834019-3 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,359.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
3360 pcs.
0.4046 €

PCB terminal block, 1-2834019-3, TE Connectivity

Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 3, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 6 A, Voltage Rating: 300 VAC, Color: Green, Contact Base Material: Copper, Contact Current Rating (Max): 6 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 20 – 16 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.5 mm
AWG cross-section AWG 20-16
Rated current 6 A
Rated voltage 300 V
Width 12.5 mm
Height 6.5 mm
Assembly THT
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes