1-2834017-3 | TE Connectivity
PCB terminal, 3 pole, pitch 3.81 mm, AWG 20-16, 8 A, push-in, green, 1-2834017-3
Order No.: 71P1771
EAN: 4099891627140
MPN:
1-2834017-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 21 Weeks
Modular connector, 1-2834017-3, TE Connectivity
The 1-2834017-3 is flexible, efficient and is easy to replace with no need for special tooling. This product enables design flexibility and the different color configurations helps ease identification. Also is enable to be used in the field of telecommunication system, lighting system, security, and wire arrangement of architectures.
Features
- Help save space with a high density compact design
- Obtain design flexibility with multifarious Product Pitch
Applications
- LED Driver
- Lighting system
- Power Supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 3.81 mm | |
| AWG cross-section | AWG 20-16 | |
| Contact distance | RM 3.81/5 | |
| Rated current | 8 A | |
| Rated voltage | 300 V | |
| Width | 12.6 mm | |
| Height | 9.2 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |