1-2834011-5 | TE Connectivity
PCB terminal, 5 pole, pitch 3.5 mm, AWG 20-14, 6 A, push-in, green, 1-2834011-5
Order No.: 71P1770
EAN: 4099891627133
MPN:
1-2834011-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 1-2834011-5, TE Connectivity
The 1-2834011-5 is flexible, efficient and is easy to replace with no need for special tooling. This product enables design flexibility and the different color configurations helps ease identification. Also is enable to be used in the field of telecommunication system, lighting system, security, and wire arrangement of architectures.
Features
- Help save space with a high density compact design
- Obtain design flexibility with multifarious Product Pitch
Applications
- LED Driver
- Lighting system
- Power Supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| AWG cross-section | AWG 20-14 | |
| Rated current | 6 A | |
| Rated voltage | 300 V | |
| Width | 12 mm | |
| Height | 12.8 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |