1-2350397-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, AWG 26-12, 10 A, push-in spring connection, green, 1-2350397-2
Order No.: 71P1675
EAN: 4099891626938
MPN:
1-2350397-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2931 € *
Available in 12 Days: 1,863 pcs. - if ordered today
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
5 pcs.
10.7100 €
10 pcs.
10.0198 €
25 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-2350397-2, TE Connectivity
The 1-2350397-2 enables tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. Traditional screw-clamp termination, leading to important cost savings.
Features
- Push-in clamp termination
Applications
- Servo/Inverter drives
- Industrial controls/PLC
- Safety controls/Modules
- Power supply units
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.13-3.31 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 15 mm | |
| Height | 24.4 mm | |
| Connection | push-in spring connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |