1-2349849-8 | TE Connectivity
PCB terminal, 8 pole, pitch 7.5 mm, 22 A, black, 1-2349849-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6723 € *
Available in 12 Days: 1,486 pcs. - if ordered today
Total Price:
235.08 € *
Price list
Quantity
Price per unit*
15 pcs.
15.6723 €
35 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-2349849-8, TE Connectivity
The 1-2349849-8 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.
Features
- Highly reliable connection by “multiple contact points” stable contact performance
- Safety and easy mating via locking system and guide rail
- Fast field installation and highly reliable field wire termination
- Complete product portfolio for platform design
Applications
- Servo Drive
- Variable Frequency Controller
- Robotic and CNC Control
- PLC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 7.5 mm | |
| Contact distance | RM 7.5/8.5 | |
| Rated current | 22 A | |
| Rated voltage | 300 V | |
| Width | 21.95 mm | |
| Height | 15.85 mm | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |