1-2342082-5 | TE Connectivity
PCB terminal, 15 pole, pitch 5 mm, 15 A, pin, black, 1-2342082-5
Order No.: 71P1661
EAN: 4099891626846
MPN:
1-2342082-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.0490 € *
Available in 12 Days: 369 pcs. - if ordered today
Total Price:
56.05 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0490 €
2 pcs.
52.4314 €
5 pcs.
49.2541 €
10 pcs.
45.7912 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-2342082-5, TE Connectivity
The 1-2342082-5 is stackable end-to-end without loss of centerline spacing. This product has a nonmagnetic metal parts, allowing usage in EMV sensitive devices and corrosive environments. Also low temperature rise during operation due to maximal contact force.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Grid | 5 mm | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 8.65 mm | |
| Height | 12 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |