1-2342078-7 | TE Connectivity
PCB terminal, 17 pole, pitch 3.81 mm, 11 A, pin, black, 1-2342078-7
Order No.: 71P1657
EAN: 4099891626808
MPN:
1-2342078-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0617 € *
Available in 12 Days: 350 pcs. - if ordered today
Total Price:
54.06 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0617 €
2 pcs.
50.5750 €
5 pcs.
47.5048 €
10 pcs.
44.1609 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-2342078-7, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 17 Position, 3.81 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Grid | 3.81 mm | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 7.25 mm | |
| Height | 9.2 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |