1-2342077-8 | TE Connectivity
PCB terminal, 18 pole, pitch 3.81 mm, 11 A, pin, black, 1-2342077-8
Order No.: 71P1654
EAN: 4099891626778
MPN:
1-2342077-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.2390 € *
Available in 12 Days: 350 pcs. - if ordered today
Total Price:
57.24 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2390 €
2 pcs.
53.5500 €
5 pcs.
50.3013 €
10 pcs.
46.7670 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-2342077-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 18 Position, 3.81 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 18 pole | |
| Grid | 3.81 mm | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 9.2 mm | |
| Height | 7.25 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |