1-1986711-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, AWG 30-12, 16 A, push-in cage clamp, green, 1-1986711-2
Order No.: 71P1126
EAN: 4099891626426
MPN:
1-1986711-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6124 € *
Available in 12 Days: 742 pcs. - if ordered today
Total Price:
16.61 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6124 €
5 pcs.
15.7556 €
10 pcs.
14.7441 €
25 pcs.
13.4351 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-1986711-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 12 Position, 5 mm Centerline, 2 Row, Side wire entry angle, 30-12 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Contact distance | RM 5/5 | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Width | 14.8 mm | |
| Height | 14.45 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |