1-1986711-1 | TE Connectivity
PCB terminal, 11 pole, pitch 5 mm, AWG 30-12, 16 A, push-in cage clamp, green, 1-1986711-1
Order No.: 71P1125
EAN: 4099891626419
MPN:
1-1986711-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4184 € *
Available in 12 Days: 380 pcs. - if ordered today
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
2 pcs.
23.7762 €
5 pcs.
22.3363 €
10 pcs.
20.7655 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-1986711-1, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 11 Position, 5 mm Centerline, 2 Row, Side wire entry angle, 30-12 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Contact distance | RM 5/5 | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Width | 14.8 mm | |
| Height | 14.45 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |