1-1986693-8 | TE Connectivity
PCB terminal, 18 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1-1986693-8
Order No.: 71P1123
EAN: 4099891626402
MPN:
1-1986693-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.489 € *
Standard delivery time from the manufacturer is: 14 Weeks
Left spring plug, 1-1986693-8, TE Connectivity
The 1-1986693-8 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provides flexibility in the design of board layouts in tight spaces.
Features
- Fast wire connection
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial Control
- HVAC controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 18 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 9 A | |
| Rated voltage | 300 V | |
| Width | 11.65 mm | |
| Height | 20.75 mm | |
| Connection | push-in spring connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |