1-1986693-2 | TE Connectivity
PCB terminal, 12 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1-1986693-2
Order No.: 71P1117
EAN: 4099891626372
MPN:
1-1986693-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7893 € *
Available in 12 Days: 495 pcs. - if ordered today
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
2 pcs.
19.4446 €
5 pcs.
18.2665 €
10 pcs.
16.9813 €
*incl. VAT plus shipping costs
Subject to prior sale
Left spring plug, 1-1986693-2, TE Connectivity
The 1-1986693-2 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provides flexibility in the design of board layouts in tight spaces.
Features
- Fast wire connection
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial Control
- HVAC controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 9 A | |
| Rated voltage | 300 V | |
| Width | 11.65 mm | |
| Height | 20.75 mm | |
| Connection | push-in spring connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |