1-1986374-2 | TE Connectivity
PCB terminal, 12 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 1-1986374-2
Order No.: 71P1100
EAN: 4099891626266
MPN:
1-1986374-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1344 € *
Available in 12 Days: 721 pcs. - if ordered today
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
2 pcs.
19.7659 €
5 pcs.
18.5759 €
10 pcs.
17.2669 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-1986374-2, TE Connectivity
The 1-1986374-2 is a right hand plug that allows additional configurations of wire access angles to be applied to vertical and Right angle headers. This product is end to end stackable without loss of centerline spacing.
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial controls
- HVAC controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 10.35 mm | |
| Height | 12.6 mm | |
| Connection | cage clamp | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |