1-1546931-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5 mm, 12 A, pin, black, 1-1546931-0
Order No.: 71P0561
MPN:
1-1546931-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB Terminal, 1-1546931-0, TE Connectivity
The 1-1546931-0 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Rated current | 12 A | |
| Rated voltage | 300 V | |
| Width | 2 mm | |
| Height | 12.5 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |