1-1546734-0 | TE Connectivity
PCB terminal, 10 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1546734-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Available in 12 Days: 1,232 pcs. - if ordered today
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
5 pcs.
12.7211 €
10 pcs.
11.9000 €
25 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1-1546734-0, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 10 Position, 8.26 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 20 A | |
| Width | 15.87 mm | |
| Height | 23.24 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |