1-1546670-4 | TE Connectivity
PCB terminal, 14 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-4
Order No.: 71P0556
EAN: 4099891626112
MPN:
1-1546670-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0444 € *
Available in 12 Days: 243 pcs. - if ordered today
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
5 pcs.
7.6279 €
10 pcs.
7.1400 €
25 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Barrier strip, 1-1546670-4, TE Connectivity
The 1-1546670-4 is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Full line of accessories includes jumpers, quick connect tabs, and some covers.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Cable cross-section | 0.3-2.0 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated current | 25 A | |
| Width | 27.94 mm | |
| Height | 14 mm | |
| Connection | quick connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |