1-1546306-2 | TE Connectivity
PCB terminal, 12 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1546306-2
Order No.: 71P0547
EAN: 4099891626051
MPN:
1-1546306-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
5 pcs.
6.3784 €
10 pcs.
5.9738 €
25 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Barrier strip, 1-1546306-2, TE Connectivity
The 1-1546306-2 is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Full line of accessories includes jumpers, quick connect tabs, and some covers.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 20 A | |
| Width | 21.8 mm | |
| Height | 13 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |