1-1546122-1 | TE Connectivity
PCB terminal, 11 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, gray, 1-1546122-1
Order No.: 71P0541
EAN: 4099891626013
MPN:
1-1546122-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0432 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Terminal, 1-1546122-1, TE Connectivity
The 1-1546122-1 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 12.5 mm | |
| Height | 25 mm | |
| Connection | cage clamp | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |