1-1546074-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-1546074-0
Order No.: 71P0533
EAN: 4099891625948
MPN:
1-1546074-0
Unit Price (€ / pc.)
11.4359 € *
Available in 5 Days: 214 pcs. - if ordered today
PCB Terminal, 1-1546074-0, TE Connectivity
The 1-1546074-0 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 12.5 mm | |
| Height | 15 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |