1-1437667-1 | TE Connectivity
PCB terminal, 5 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1437667-1
Unit Price (€ / pc.)
2.3324 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1-1437667-1, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 5 Position, 8.26 mm Centerline, 1 Row, 300 V / 150 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 22 to 12 | |
Rated current | 20 A | |
Width | 12.7 mm | |
Height | 13.46 mm | |
Cable cross-section | 0.3-3.0 mm² | |
Pin number | 5 pole | |
Connection | screw connection |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |