926299-5 | TE Connectivity
Plug housing, 5 pole, pitch 6.35 mm, straight, natural, 926299-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 926299-5, TE Connectivity
Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: PA 6 GF
- Housing Color: natural
- Number of positions: 5
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |